Cable Fiber Optic LC Duplex To SC/APC 8.3/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N366-01M-AP

DigiKey Part Number
N366-01M-AP-ND
Manufacturer
Manufacturer Product Number
N366-01M-AP
Description
FIBER OPTIC CBL LC-SCAPC 1M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To SC/APC 8.3/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
8.3/125
Manufacturer
Eaton Tripp Lite
Length - Overall
3.3' (1.0m)
Packaging
Bulk
Type
Multimode, Duplex
Part Status
Active
Ratings
FDDI, OFNR
1st Connector
LC Duplex
Color - Cable
Yellow
2nd Connector
SC/APC
Color - Connectors
Blue, Green
Cable Type
Twin Zip
Insertion Loss
0.20dB
Features
Riser, Zipcord
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 14
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,52000 €19,52 €
Manufacturers Standard Package
Unit Price without VAT:19,52000 €
Unit Price with VAT:23,22880 €
Alternate Length
FIBER OPTIC CBL LC-SCAPC 2M
In-Stock: 8
Unit Price: 20,59000 €
FIBER OPTIC CBL LC-SCAPC 3M
In-Stock: 0
Unit Price: 21,26000 €