N356 M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N356-30M

DigiKey Part Number
TL2543-ND
Manufacturer
Manufacturer Product Number
N356-30M
Description
DUPLEX SINGLEMODE 8.3/125 FIBER
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To SC Duplex 8.3/125 98.4' (30.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
SC Duplex
2nd Connector
SC Duplex
Cable Diameter
-
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
8.3/125
Length - Overall
98.4' (30.0m)
Type
Singlemode, Duplex
Ratings
FDDI, OFNR
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Blue
Insertion Loss
0.20dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,77000 €42,77 €
1036,35700 €363,57 €
2534,08160 €852,04 €
5032,45600 €1.622,80 €
10030,90860 €3.090,86 €
25030,83408 €7.708,52 €
Manufacturers Standard Package
Unit Price without VAT:42,77000 €
Unit Price with VAT:50,89630 €