N356 M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N356-05M

DigiKey Part Number
TL1518-ND
Manufacturer
Manufacturer Product Number
N356-05M
Description
FIBER OPTIC CBL SC-SC DUPLEX 5M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To SC Duplex 8.3/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
SC Duplex
2nd Connector
SC Duplex
Cable Diameter
-
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
8.3/125
Length - Overall
16.4' (5.0m)
Type
Singlemode, Duplex
Ratings
FDDI, OFNR
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Blue
Insertion Loss
0.20dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,64000 €18,64 €
1015,83900 €158,39 €
2514,84720 €371,18 €
5014,13860 €706,93 €
10013,46400 €1.346,40 €
25012,62192 €3.155,48 €
50012,42648 €6.213,24 €
Manufacturers Standard Package
Unit Price without VAT:18,64000 €
Unit Price with VAT:22,18160 €