N320-xxM-RD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N320-02M-RD

DigiKey Part Number
TL2118-ND
Manufacturer
Manufacturer Product Number
N320-02M-RD
Description
FIBER OPTIC CBL LC-LC DUPLEX 2M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
-
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
62.5/125
Length - Overall
6.6' (2.0m)
Type
Multimode, Duplex
Ratings
FDDI, OFNR
Bend Radius
-
Color - Cable
Red
Color - Connectors
Beige
Insertion Loss
0.20dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,15000 €21,15 €
1017,97900 €179,79 €
2516,85320 €421,33 €
5016,04900 €802,45 €
10015,28330 €1.528,33 €
25014,32748 €3.581,87 €
50013,64462 €6.822,31 €
Manufacturers Standard Package
Unit Price without VAT:21,15000 €
Unit Price with VAT:25,16850 €
Alternate Color
FIBER OPTIC CBL LC-LC DUPLEX 2M
In-Stock: 168
Unit Price: 18,43000 €
Alternate Length
FIBER OPTIC CBL LC-LC DUPLEX 1M
In-Stock: 0
Unit Price: 20,29000 €
FIBER OPTIC CBL LC-LC DUPLEX 3M
In-Stock: 20
Unit Price: 21,77000 €
FIBER OPTIC CBL LC-LC DUPLEX 5M
In-Stock: 0
Unit Price: 24,66000 €
FIBER OPTIC CBL LC-LC DUPLEX 10M
In-Stock: 0
Unit Price: 28,95000 €
FIBER OPTIC CBL LC-LC DUPLEX 15M
In-Stock: 0
Unit Price: 37,47000 €