N318-xxM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N318-03M

DigiKey Part Number
TL1512-ND
Manufacturer
Manufacturer Product Number
N318-03M
Description
FIBER OPTIC CBL LC-ST DUPLEX 3M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To ST (2) 62.5/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
ST (2)
Cable Diameter
-
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
62.5/125
Length - Overall
9.8' (3.0m)
Type
Multimode, Duplex
Ratings
FDDI, OFNR
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Beige, Black, Red
Insertion Loss
0.20dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 620
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,58000 €17,58 €
1014,94300 €149,43 €
2514,00760 €350,19 €
5013,33880 €666,94 €
10012,70260 €1.270,26 €
25011,90808 €2.977,02 €
50011,65996 €5.829,98 €
Manufacturers Standard Package
Unit Price without VAT:17,58000 €
Unit Price with VAT:20,92020 €
Alternate Length
FIBER OPTIC CBL LC-ST DUPLEX 1M
In-Stock: 91
Unit Price: 16,73000 €
FIBER OPTIC CBL LC-ST DUPLEX 2M
In-Stock: 748
Unit Price: 17,58000 €