N306-xxx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N306-006

DigiKey Part Number
TL2114-ND
Manufacturer
Manufacturer Product Number
N306-006
Description
FIBER OPTIC CBL SC-SC DUPLX 1.8M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To SC Duplex 62.5/125 6.0' (1.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
SC Duplex
2nd Connector
SC Duplex
Cable Diameter
-
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
62.5/125
Length - Overall
6.0' (1.8m)
Type
Multimode, Duplex
Ratings
FDDI, OFNR
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Beige
Insertion Loss
0.20dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,02000 €15,02 €
1012,76500 €127,65 €
2511,96520 €299,13 €
5011,39400 €569,70 €
10010,85030 €1.085,03 €
25010,17156 €2.542,89 €
5009,81380 €4.906,90 €
Manufacturers Standard Package
Unit Price without VAT:15,02000 €
Unit Price with VAT:17,87380 €
Alternate Length
FIBER OPTIC CBL SC-SC 914MM
In-Stock: 12
Unit Price: 14,17000 €
FIBER OPTIC CBL SC-SC DUPLX 3.1M
In-Stock: 0
Unit Price: 20,29000 €
FIBER OPTIC CBL SC-SC DUPLEX 5M
In-Stock: 0
Unit Price: 22,91000 €
FIBER OPTIC CBL SC-SC DUPLEX 7M
In-Stock: 0
Unit Price: 27,23000 €
CABLE FIBER OPTIC DUPLEX 30'
In-Stock: 0
Unit Price: 30,66000 €