
N302-23M | |
|---|---|
DigiKey Part Number | N302-23M-ND |
Manufacturer | |
Manufacturer Product Number | N302-23M |
Description | FIBER OPTIC CBL ST-ST DUPLEX 23M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST (2) To ST (2) 62.5/125 75.5' (23.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | ST (2) | |
2nd Connector | ST (2) | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | Riser, Zipcord | |
Fiber Type | 62.5/125 | |
Length - Overall | 75.5' (23.0m) | |
Type | Multimode, Duplex | |
Ratings | FDDI, OFNR | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Black | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,08000 € | 48,08 € |
| Unit Price without VAT: | 48,08000 € |
|---|---|
| Unit Price with VAT: | 57,21520 € |


