
N302-10M | |
|---|---|
DigiKey Part Number | TL1855-ND |
Manufacturer | |
Manufacturer Product Number | N302-10M |
Description | FIBER OPTIC CBL ST-ST DUPLEX 10M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST (2) To ST (2) 62.5/125 32.8' (10.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | ST (2) | |
2nd Connector | ST (2) | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | Riser, Zipcord | |
Fiber Type | 62.5/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Multimode, Duplex | |
Ratings | FDDI, OFNR | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Black | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,53000 € | 31,53 € |
| 10 | 26,80100 € | 268,01 € |
| 25 | 25,12280 € | 628,07 € |
| 50 | 23,92440 € | 1.196,22 € |
| 100 | 22,78360 € | 2.278,36 € |
| 250 | 22,08912 € | 5.522,28 € |
| Unit Price without VAT: | 31,53000 € |
|---|---|
| Unit Price with VAT: | 37,52070 € |





