
N286-10G-SR-S | |
|---|---|
DigiKey Part Number | 95-N286-10G-SR-S-ND |
Manufacturer | |
Manufacturer Product Number | N286-10G-SR-S |
Description | FIBER TXRX SFP+ 11.1GBPS 850NM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 11.1Gbps 850nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 11.1Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,74000 € | 257,74 € |
| 10 | 219,11500 € | 2.191,15 € |
| 25 | 207,87120 € | 5.196,78 € |
| Unit Price without VAT: | 257,74000 € |
|---|---|
| Unit Price with VAT: | 306,71060 € |



