
N286-100G-SR4-S | |
|---|---|
DigiKey Part Number | 95-N286-100G-SR4-S-ND |
Manufacturer | |
Manufacturer Product Number | N286-100G-SR4-S |
Description | FIBER TXRX QSFP28 100GBPS 850NM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 100Gbps 850nm MTP, MPO Pluggable, QSFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | MTP, MPO | |
Mounting Type | Pluggable, QSFP28 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 399,74200 € | 3.997,42 € |
| Unit Price without VAT: | 399,74200 € |
|---|---|
| Unit Price with VAT: | 475,69298 € |



