N262-004-BK is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 24,15000 €
N262-00x-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N262-004-BK

DigiKey Part Number
95-N262-004-BK-ND
Manufacturer
Manufacturer Product Number
N262-004-BK
Description
CAT6A 10G-CERTIFIED SNAGLESS SHI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
4.00' (1.22m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,68000 €11,68 €
109,92000 €99,20 €
259,29920 €232,48 €
508,85560 €442,78 €
1008,43290 €843,29 €
2507,90532 €1.976,33 €
5007,52838 €3.764,19 €
1.0007,44941 €7.449,41 €
Manufacturers Standard Package
Unit Price without VAT:11,68000 €
Unit Price with VAT:13,89920 €