
N262-003-AQ | |
|---|---|
DigiKey Part Number | 95-N262-003-AQ-ND |
Manufacturer | |
Manufacturer Product Number | N262-003-AQ |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Aqua | |
Features | Molded Plug, Strain Relief | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,90000 € | 9,90 € |
| 10 | 8,41100 € | 84,11 € |
| 25 | 7,88400 € | 197,10 € |
| 50 | 7,50760 € | 375,38 € |
| 100 | 7,14940 € | 714,94 € |
| 250 | 6,70204 € | 1.675,51 € |
| 500 | 6,38246 € | 3.191,23 € |
| 1.000 | 6,21864 € | 6.218,64 € |
| Unit Price without VAT: | 9,90000 € |
|---|---|
| Unit Price with VAT: | 11,78100 € |



