Parametric Equivalent

N261-001-BL | |
|---|---|
DigiKey Part Number | 95-N261-001-BL-ND |
Manufacturer | |
Manufacturer Product Number | N261-001-BL |
Description | CAT6A 10G SNAGLESS MOLDED UTP ET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,11000 € | 6,11 € |
| 10 | 5,19400 € | 51,94 € |
| 25 | 4,86880 € | 121,72 € |
| 50 | 4,63640 € | 231,82 € |
| 100 | 4,41510 € | 441,51 € |
| 250 | 4,13872 € | 1.034,68 € |
| 500 | 3,94130 € | 1.970,65 € |
| 1.000 | 3,75336 € | 3.753,36 € |
| Unit Price without VAT: | 6,11000 € |
|---|---|
| Unit Price with VAT: | 7,27090 € |



