
N238-P01-MPTL-A | |
|---|---|
DigiKey Part Number | 95-N238-P01-MPTL-A-ND |
Manufacturer | |
Manufacturer Product Number | N238-P01-MPTL-A |
Description | CAT6A RJ45 PLUG - MPTL, SHIELDED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | Silver | |
Wire Gauge | 22-26 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,49000 € | 18,49 € |
| 10 | 15,71300 € | 157,13 € |
| 25 | 14,72880 € | 368,22 € |
| 50 | 14,02620 € | 701,31 € |
| 100 | 13,35710 € | 1.335,71 € |
| 250 | 12,52164 € | 3.130,41 € |
| 500 | 12,31852 € | 6.159,26 € |
| Unit Price without VAT: | 18,49000 € |
|---|---|
| Unit Price with VAT: | 22,00310 € |





