
N226-01K-BL | |
|---|---|
DigiKey Part Number | 95-N226-01K-BL-ND |
Manufacturer | |
Manufacturer Product Number | N226-01K-BL |
Description | N226-01K-BL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat8 Cable Blue 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.311" (7.90mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Operating Temperature | -4°C ~ 140°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 736,54000 € | 736,54 € |
| 2 | 699,99000 € | 1.399,98 € |
| 3 | 679,29000 € | 2.037,87 € |
| 5 | 653,91400 € | 3.269,57 € |
| 7 | 637,61286 € | 4.463,29 € |
| 10 | 634,42000 € | 6.344,20 € |
| Unit Price without VAT: | 736,54000 € |
|---|---|
| Unit Price with VAT: | 876,48260 € |


