
N204-S05-BL-RA | |
|---|---|
DigiKey Part Number | 95-N204-S05-BL-RA-ND |
Manufacturer | |
Manufacturer Product Number | N204-S05-BL-RA |
Description | RIGHT-ANGLE CAT6 GIGABIT MOLDED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Right, 90° 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Right, 90° | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,65000 € | 6,65 € |
| 10 | 5,65400 € | 56,54 € |
| 25 | 5,29920 € | 132,48 € |
| 50 | 5,04620 € | 252,31 € |
| 100 | 4,80530 € | 480,53 € |
| 250 | 4,50456 € | 1.126,14 € |
| 500 | 4,28968 € | 2.144,84 € |
| 1.000 | 4,08515 € | 4.085,15 € |
| Unit Price without VAT: | 6,65000 € |
|---|---|
| Unit Price with VAT: | 7,91350 € |




