
N204-005-BL-DN | |
|---|---|
DigiKey Part Number | TL1825-ND |
Manufacturer | |
Manufacturer Product Number | N204-005-BL-DN |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Down 8p8c (RJ45, Ethernet) 5.00' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Down | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | - | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,85000 € | 9,85 € |
| 10 | 8,37100 € | 83,71 € |
| 25 | 7,84640 € | 196,16 € |
| 50 | 7,47180 € | 373,59 € |
| 100 | 7,11530 € | 711,53 € |
| 250 | 6,67012 € | 1.667,53 € |
| 500 | 6,35204 € | 3.176,02 € |
| 1.000 | 6,18625 € | 6.186,25 € |
| Unit Price without VAT: | 9,85000 € |
|---|---|
| Unit Price with VAT: | 11,72150 € |






