
N201L-03M-BL | |
|---|---|
DigiKey Part Number | 95-N201L-03M-BL-ND |
Manufacturer | |
Manufacturer Product Number | N201L-03M-BL |
Description | CAT6 ETHERNET CABLE SNAGLESS MOL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,06000 € | 11,06 € |
| 10 | 9,39400 € | 93,94 € |
| 25 | 8,80520 € | 220,13 € |
| 50 | 8,38500 € | 419,25 € |
| 100 | 7,98480 € | 798,48 € |
| 250 | 7,48520 € | 1.871,30 € |
| 500 | 7,12832 € | 3.564,16 € |
| 1.000 | 7,01756 € | 7.017,56 € |
| Unit Price without VAT: | 11,06000 € |
|---|---|
| Unit Price with VAT: | 13,16140 € |

