
N201-050-PU | |
|---|---|
DigiKey Part Number | N201-050-PU-ND |
Manufacturer | |
Manufacturer Product Number | N201-050-PU |
Description | CABLE MOD 8P8C PLUG TO PLUG 50' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Unshielded | |
Color | Purple | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,31000 € | 20,31 € |
| 10 | 17,26700 € | 172,67 € |
| 25 | 16,18600 € | 404,65 € |
| 50 | 15,41380 € | 770,69 € |
| 100 | 14,67850 € | 1.467,85 € |
| 250 | 13,76040 € | 3.440,10 € |
| 500 | 13,65726 € | 6.828,63 € |
| Unit Price without VAT: | 20,31000 € |
|---|---|
| Unit Price with VAT: | 24,16890 € |











