N201-035-GN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 15,01000 €
Datasheet
N201-0xx-GN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-035-GN

DigiKey Part Number
N201-035-GN-ND
Manufacturer
Manufacturer Product Number
N201-035-GN
Description
CABLE MOD 8P8C PLUG TO PLUG 35'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
35.00' (10.67m)
Shielding
Unshielded
Color
Green
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 771
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,36000 €17,36 €
Manufacturers Standard Package
Unit Price without VAT:17,36000 €
Unit Price with VAT:20,65840 €
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 35'
In-Stock: 29
Unit Price: 16,50000 €
CABLE MOD 8P8C PLUG TO PLUG 35'
In-Stock: 0
Unit Price: 17,36000 €
CABLE MOD 8P8C PLUG TO PLUG 35'
In-Stock: 0
Unit Price: 17,36000 €
CABLE MOD 8P8C PLUG TO PLUG 35'
In-Stock: 0
Unit Price: 17,36000 €
CABLE MOD 8P8C PLUG TO PLUG 35'
In-Stock: 11
Unit Price: 12,20000 €