
N063-008-6A-SH | |
|---|---|
DigiKey Part Number | 95-N063-008-6A-SH-ND |
Manufacturer | |
Manufacturer Product Number | N063-008-6A-SH |
Description | 8PT DINRAIL SHLD PATCH PANEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Cat6A | |
Connector Type | RJ45 Jack | |
Number of Positions | 8 | |
Number of Rows | 4 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,55000 € | 111,55 € |
| 5 | 96,07600 € | 480,38 € |
| Unit Price without VAT: | 111,55000 € |
|---|---|
| Unit Price with VAT: | 132,74450 € |



