
N042AB-001-IVM | |
|---|---|
DigiKey Part Number | 95-N042AB-001-IVM-ND |
Manufacturer | |
Manufacturer Product Number | N042AB-001-IVM |
Description | SAFE-IT 1-PORT SINGLE-GANG KEYST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1 Port Faceplate Ivory Single Gang |
Datasheet | Datasheet |
Category | Port Direction Straight |
Manufacturer Eaton Tripp Lite | Color Ivory |
Series | Features Mounting Hardware |
Packaging Box | For Use With/Related Products N042 Series |
Part Status Active | Length 4.840" (122.94mm) |
Style Single Gang | Width 0.311" (7.90mm) |
Type Faceplate | Depth 0.440" (11.18mm) |
Number of Ports 1 | Material Acrylonitrile Butadiene Styrene (ABS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 2,07600 € | 20,76 € |
| 25 | 1,97920 € | 49,48 € |
| 50 | 1,90900 € | 95,45 € |
| 100 | 1,84120 € | 184,12 € |
| 250 | 1,75536 € | 438,84 € |
| 500 | 1,69316 € | 846,58 € |
| 1.000 | 1,63316 € | 1.633,16 € |
| 5.000 | 1,50204 € | 7.510,20 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

