


N034-001-SH | |
|---|---|
DigiKey Part Number | 95-N034-001-SH-ND |
Manufacturer | |
Manufacturer Product Number | N034-001-SH |
Description | CISCO SERIAL CONSOLE ROLLOVER AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Adapter Connector Plug, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Plug, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Adapter | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Ratings | Cat6 | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 € | 8,34 € |
| 10 | 7,09300 € | 70,93 € |
| 25 | 6,64800 € | 166,20 € |
| 50 | 6,33080 € | 316,54 € |
| 100 | 6,02850 € | 602,85 € |
| 250 | 5,65128 € | 1.412,82 € |
| 500 | 5,38176 € | 2.690,88 € |
| 1.000 | 5,16061 € | 5.160,61 € |
| Unit Price without VAT: | 8,34000 € |
|---|---|
| Unit Price with VAT: | 9,92460 € |





