
N002-025-BL | |
|---|---|
DigiKey Part Number | TL582-ND |
Manufacturer | |
Manufacturer Product Number | N002-025-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,96000 € | 7,96 € |
| 10 | 6,76600 € | 67,66 € |
| 25 | 6,34240 € | 158,56 € |
| 50 | 6,03960 € | 301,98 € |
| 100 | 5,75120 € | 575,12 € |
| 250 | 5,39124 € | 1.347,81 € |
| 500 | 5,13414 € | 2.567,07 € |
| 1.000 | 4,90150 € | 4.901,50 € |
| Unit Price without VAT: | 7,96000 € |
|---|---|
| Unit Price with VAT: | 9,47240 € |











