
N002-014-BL | |
|---|---|
DigiKey Part Number | TL566-ND |
Manufacturer | |
Manufacturer Product Number | N002-014-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 10 | 4,40700 € | 44,07 € |
| 25 | 4,13040 € | 103,26 € |
| 50 | 3,93300 € | 196,65 € |
| 100 | 3,74520 € | 374,52 € |
| 250 | 3,51072 € | 877,68 € |
| 500 | 3,34326 € | 1.671,63 € |
| 1.000 | 3,18382 € | 3.183,82 € |
| 2.500 | 3,06614 € | 7.665,35 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,16420 € |
















