
N002-003-GN | |
|---|---|
DigiKey Part Number | TL532-ND |
Manufacturer | |
Manufacturer Product Number | N002-003-GN |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,15700 € | 21,57 € |
| 25 | 2,02160 € | 50,54 € |
| 50 | 1,92500 € | 96,25 € |
| 100 | 1,83310 € | 183,31 € |
| 250 | 1,71828 € | 429,57 € |
| 500 | 1,63628 € | 818,14 € |
| 1.000 | 1,55821 € | 1.558,21 € |
| 2.500 | 1,46074 € | 3.651,85 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |











