Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N001-003-GY-R | |
|---|---|
DigiKey Part Number | N001-003-GY-R-ND |
Manufacturer | |
Manufacturer Product Number | N001-003-GY-R |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N002-003-GY | Eaton Tripp Lite | 34 | TL533-ND | 2,50000 € | Parametric Equivalent |
| 45PATCH3GR | StarTech.com | 10 | 5214-45PATCH3GR-ND | 5,76000 € | Parametric Equivalent |
| 73-7790-3 | Cinch Connectivity Solutions | 353 | 116-73-7790-3-ND | 2,42000 € | Parametric Equivalent |
| BC-5UG003F | Cinch Connectivity Solutions | 42 | 116-BC-5UG003F-ND | 2,24000 € | Parametric Equivalent |
| BM-5UG003F | Cinch Connectivity Solutions | 30 | 116-BM-5UG003F-ND | 7,22000 € | Parametric Equivalent |






















