
MTB3-00M5-5A-B | |
|---|---|
DigiKey Part Number | 95-MTB3-00M5-5A-B-ND |
Manufacturer | |
Manufacturer Product Number | MTB3-00M5-5A-B |
Description | CABLE C PLUG TO C PLUG 1.64' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 40Gbps (USB4 40Gbps) | |
Transfer Rate | 40Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,13000 € | 44,13 € |
| 10 | 37,50700 € | 375,07 € |
| 25 | 35,16000 € | 879,00 € |
| 50 | 33,48320 € | 1.674,16 € |
| 100 | 31,90290 € | 3.190,29 € |
| Unit Price without VAT: | 44,13000 € |
|---|---|
| Unit Price with VAT: | 52,51470 € |

