
M110-003-WH | |
|---|---|
DigiKey Part Number | TL1433-ND |
Manufacturer | |
Manufacturer Product Number | M110-003-WH |
Description | CBL ASY USB-A M-APPLE DOCK PL 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to Apple Dock Plug 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Male Plug to Apple Dock Plug | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | White | |
Shielding | Unshielded | |
Usage | Sync and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,49000 € | 6,49 € |
| 10 | 5,51500 € | 55,15 € |
| 25 | 5,16920 € | 129,23 € |
| 50 | 4,92240 € | 246,12 € |
| 100 | 4,68740 € | 468,74 € |
| 250 | 4,39400 € | 1.098,50 € |
| 500 | 4,18440 € | 2.092,20 € |
| 1.000 | 3,98488 € | 3.984,88 € |
| Unit Price without VAT: | 6,49000 € |
|---|---|
| Unit Price with VAT: | 7,72310 € |




