
M101-006-LMC-BK | |
|---|---|
DigiKey Part Number | 95-M101-006-LMC-BK-ND |
Manufacturer | |
Manufacturer Product Number | M101-006-LMC-BK |
Description | CBL ASY USB-A M-MICRO USB-B M 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to Micro USB B Male, USB C Male, and i5 Lightning Connector 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Male Plug to Micro USB B Male, USB C Male, and i5 Lightning Connector | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Sync and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,45000 € | 39,45 € |
| 10 | 33,53000 € | 335,30 € |
| 25 | 31,43120 € | 785,78 € |
| 50 | 29,93180 € | 1.496,59 € |
| 100 | 28,50480 € | 2.850,48 € |
| 250 | 28,22140 € | 7.055,35 € |
| Unit Price without VAT: | 39,45000 € |
|---|---|
| Unit Price with VAT: | 46,94550 € |


