


M100-004COIL-BK | |
|---|---|
DigiKey Part Number | TL1428-ND |
Manufacturer | |
Manufacturer Product Number | M100-004COIL-BK |
Description | CBL ASSY USB-A M TO LIGHTNING 4' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to i5 Lightning Connector 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Male Plug to i5 Lightning Connector | |
Length | 4.00' (1.22m) | |
Cable Type | Round Coiled | |
Color | Black | |
Shielding | Unshielded | |
Usage | Sync and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,66000 € | 24,66 € |
| 10 | 20,95500 € | 209,55 € |
| 25 | 19,64320 € | 491,08 € |
| 50 | 18,70580 € | 935,29 € |
| 100 | 17,81370 € | 1.781,37 € |
| 250 | 16,69968 € | 4.174,92 € |
| 500 | 15,95686 € | 7.978,43 € |
| Unit Price without VAT: | 24,66000 € |
|---|---|
| Unit Price with VAT: | 29,34540 € |







