
KB3013100000010 | |
|---|---|
DigiKey Part Number | 95-KB3013100000010-ND |
Manufacturer | |
Manufacturer Product Number | KB3013100000010 |
Description | EATON PW9355 30KVA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 30kVA / 27000W 208V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 208VAC | |
Applications | General Purpose, Industrial Control | |
Form | Tower | |
Power - Rated | 30kVA / 27000W | |
AC Outlets | - | |
Backup Time - Max Load | 11 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 208V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Approval Agency | - | |
Size / Dimension | 34.100" L x 20.000" W (866.14mm x 508.00mm) | |
Height | 66.000" (1676.40mm) | |
Shelf Life | - | |
Shelf Life Start | Manufacture Charge Date | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26.612,98000 € | 26.612,98 € |
| Unit Price without VAT: | 26.612,98000 € |
|---|---|
| Unit Price with VAT: | 31.669,44620 € |

