
KB2033100000010 | |
|---|---|
DigiKey Part Number | 95-KB2033100000010-ND |
Manufacturer | |
Manufacturer Product Number | KB2033100000010 |
Description | 9355 20KVA 120/208V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 30kVA / 27000W 208V |
Category | Power - Rated 30kVA / 27000W |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 18 minutes |
Packaging Bulk | Media Lines Protected RS-232 |
Part Status Active | Voltage - Output 208V |
Type Online (Double Conversion) | Size / Dimension 34.100" L x 20.000" W (866.14mm x 508.00mm) |
Voltage - Input 208VAC | Height 66.000" (1676.40mm) |
Applications General Purpose, Industrial Control | Shelf Life Start Manufacture Charge Date |
Form Rackmount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30.738,25000 € | 30.738,25 € |
| Unit Price without VAT: | 30.738,25000 € |
|---|---|
| Unit Price with VAT: | 36.578,51750 € |

