
KA1513600000010 | |
|---|---|
DigiKey Part Number | 95-KA1513600000010-ND |
Manufacturer | |
Manufacturer Product Number | KA1513600000010 |
Description | 9355 15KVA 600:120/208V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 15kVA / 13500W 208V |
Category | Power - Rated 15kVA / 13500W |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 4 minutes |
Packaging Bulk | Media Lines Protected RS-232 |
Part Status Active | Voltage - Output 208V |
Type Online (Double Conversion) | Size / Dimension 33.500" L x 12.000" W (850.90mm x 304.80mm) |
Voltage - Input 600VAC | Height 47.800" (1214.12mm) |
Applications General Purpose, Industrial Control | Shelf Life Start Manufacture Charge Date |
Form Tower |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26.505,44000 € | 26.505,44 € |
| Unit Price without VAT: | 26.505,44000 € |
|---|---|
| Unit Price with VAT: | 31.541,47360 € |

