
ISOBAR6ULTRA | |
|---|---|
DigiKey Part Number | 95-ISOBAR6ULTRA-ND |
Manufacturer | |
Manufacturer Product Number | ISOBAR6ULTRA |
Description | ISOBAR 6 ULTRA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 3330J Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Chassis Mount | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R (6) | |
Voltage - Input | 120V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | 3330J | |
Cord Length | 5.9' (1.80m) | |
Approval Agency | CSA, cUL, UL | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,49000 € | 97,49 € |
| 5 | 90,99800 € | 454,99 € |
| 10 | 88,33400 € | 883,34 € |
| 25 | 84,93120 € | 2.123,28 € |
| 50 | 82,44460 € | 4.122,23 € |
| 100 | 80,03070 € | 8.003,07 € |
| Unit Price without VAT: | 97,49000 € |
|---|---|
| Unit Price with VAT: | 116,01310 € |


