
ISOBAR6 | |
|---|---|
DigiKey Part Number | 95-ISOBAR6-ND |
Manufacturer | |
Manufacturer Product Number | ISOBAR6 |
Description | MOTORS & SOLENIODS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) 3300J Bench, Wall |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA 5-15P |
Manufacturer Eaton Tripp Lite | AC Outlets 6 |
Packaging Bulk | Connector - AC Output NEMA 5-15R (6) |
Part Status Active | Voltage - Input 120V |
Type PDU (Power Distribution Unit) | Housing Material Metal |
Mounting Type Bench, Wall | Energy 3300J |
Current - Max 12A | Cord Length 5.9' (1.80m) |
Region Utilized North America | Approval Agency cUL |
Overload Protection Circuit Breaker(s) | Features Auto Transfer Switch, Load Meter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,33000 € | 94,33 € |
| Unit Price without VAT: | 94,33000 € |
|---|---|
| Unit Price with VAT: | 112,25270 € |

