
ISOBAR4ULTRA | |
|---|---|
DigiKey Part Number | 95-ISOBAR4ULTRA-ND |
Manufacturer | |
Manufacturer Product Number | ISOBAR4ULTRA |
Description | ISOBAR 4 ULTRA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 3330J Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Chassis Mount | |
Current - Max | 12A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 4 | |
Connector - AC Output | NEMA 5-15R (4) | |
Voltage - Input | 120V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | 3330J | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, cUL, UL | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,47000 € | 91,47 € |
| 5 | 85,37600 € | 426,88 € |
| 10 | 82,87600 € | 828,76 € |
| 25 | 79,68480 € | 1.992,12 € |
| 50 | 77,35100 € | 3.867,55 € |
| 100 | 75,08670 € | 7.508,67 € |
| Unit Price without VAT: | 91,47000 € |
|---|---|
| Unit Price with VAT: | 108,84930 € |


