
INTERNET650U1 | |
|---|---|
DigiKey Part Number | 95-INTERNET650U1-ND |
Manufacturer | |
Manufacturer Product Number | INTERNET650U1 |
Description | INTERNET OFFICE 120V 650VA 330W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) Desktop, Home Theater 650VA / 330W 110V, 115V, 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Voltage - Input | 120VAC | |
Applications | Desktop, Home Theater | |
Form | Desktop | |
Power - Rated | 650VA / 330W | |
AC Outlets | 8 (4 UPS, 4 Surge Only) | |
Backup Time - Max Load | - | |
Media Lines Protected | RJ45 | |
Voltage - Output | 110V, 115V, 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (8) | |
Cord Length | 5' (1.52m) | |
Approval Agency | CSA, FCC, NOM, UL | |
Size / Dimension | 7.283" L x 4.331" W (185.00mm x 110.00mm) | |
Height | 4.134" (105.00mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,98000 € | 104,98 € |
| Unit Price without VAT: | 104,98000 € |
|---|---|
| Unit Price with VAT: | 124,92620 € |

