
INTERNET600U | |
|---|---|
DigiKey Part Number | TL1113-ND |
Manufacturer | |
Manufacturer Product Number | INTERNET600U |
Description | UPS DESKTOP BATTERY BACK UP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) Desktop, Home Theater 600VA / 300W 120V |
Datasheet | Datasheet |
Category | AC Outlets 8 (4 UPS, 4 Surge Only) |
Manufacturer Eaton Tripp Lite | Voltage - Output 120V |
Packaging Bulk | Input Connector NEMA 5-15P |
Part Status Active | Output Connector NEMA 5-15R (8) |
Type Standby (No Regulation) | Cord Length 6' (1.83m) |
Applications Desktop, Home Theater | Size / Dimension 5.700" L x 10.800" W (144.78mm x 274.32mm) |
Form Desktop | Height 3.100" (78.74mm) |
Power - Rated 600VA / 300W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,57000 € | 94,57 € |
| 5 | 88,26200 € | 441,31 € |
| 10 | 85,67900 € | 856,79 € |
| 25 | 82,37840 € | 2.059,46 € |
| 50 | 79,96620 € | 3.998,31 € |
| 100 | 77,62520 € | 7.762,52 € |
| Unit Price without VAT: | 94,57000 € |
|---|---|
| Unit Price with VAT: | 112,53830 € |



