
INTERNET525 | |
|---|---|
DigiKey Part Number | TL236-ND |
Manufacturer | |
Manufacturer Product Number | INTERNET525 |
Description | UPS 525VA 300W 120V 6OUT W/RJ11 |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) Desktop, Home Theater 525VA / 300W 120V |
Datasheet | Datasheet |
Category | Backup Time - Max Load 3 minutes |
Manufacturer Eaton Tripp Lite | Media Lines Protected RJ11 |
Series | Voltage - Output 120V |
Part Status Obsolete | Input Connector NEMA 5-15P |
Type Standby (No Regulation) | Output Connector NEMA 5-15R |
Applications Desktop, Home Theater | Cord Length 6' (1.83m) |
Form Desktop | Size / Dimension 8.740" L x 13.268" W (222.00mm x 337.00mm) |
Power - Rated 525VA / 300W | Height 4.764" (121.00mm) |
AC Outlets 6 (3 UPS, 3 Surge Only) | Weight 11 lbs (5 kg) |

