
IN3010KB | |
|---|---|
DigiKey Part Number | IN3010KB-ND |
Manufacturer | |
Manufacturer Product Number | IN3010KB |
Description | WHITE USB KEYBOARD |
Customer Reference | |
Detailed Description | White USB Key Keyboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Keyboard | |
Interface | USB | |
Features | 18 HotKeys, Flexible | |
Color | White | |
Size / Dimension | 17.250" L x 5.750" W x 0.500" H (438.20mm x 146.00mm x 12.70mm) |

