Similar

IN3008KB | |
|---|---|
DigiKey Part Number | IN3008KB-ND |
Manufacturer | |
Manufacturer Product Number | IN3008KB |
Description | BLACK PS/2,USB KEYBOARD |
Customer Reference | |
Detailed Description | Black PS/2, USB 106 Key Keyboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Keyboard | |
Number of Keys | 106 | |
Interface | PS/2, USB | |
Features | Compact, Flexible | |
Color | Black | |
Size / Dimension | - |


