
IN3007KB | |
|---|---|
DigiKey Part Number | IN3007KB-ND |
Manufacturer | |
Manufacturer Product Number | IN3007KB |
Description | SILVER USB KEYBOARD |
Customer Reference | |
Detailed Description | Silver USB Key Keyboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Keyboard | |
Interface | USB | |
Features | 17 HotKeys | |
Color | Silver | |
Size / Dimension | 18.250" L x 7.500" W x 1.000" H (463.60mm x 190.50mm x 25.40mm) |

