
IB8RM | |
|---|---|
DigiKey Part Number | 95-IB8RM-ND |
Manufacturer | |
Manufacturer Product Number | IB8RM |
Description | MOTORS & SOLENIODS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) 3840J Bench, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Bench, Wall | |
Current - Max | 12A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-15R (8) | |
Voltage - Input | 120V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | 3840J | |
Cord Length | 12' (3.66m) | |
Approval Agency | CSA, cUL, UL | |
Features | Auto Transfer Switch, Load Meter | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,74000 € | 123,74 € |
| Unit Price without VAT: | 123,74000 € |
|---|---|
| Unit Price with VAT: | 147,25060 € |

