HT1210SAT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton Tripp Lite
In Stock: 3
Unit Price: 62,72000 €
Datasheet
Outlet Strip, Power Strip, Surge Protector 2880J Bench, Floor, Wall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT1210SAT3

DigiKey Part Number
TL1108-ND
Manufacturer
Manufacturer Product Number
HT1210SAT3
Description
SURGE PROTECTOR 12 OUTLET
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 2880J Bench, Floor, Wall
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector - AC Input
NEMA 5-15P
Manufacturer
Eaton Tripp Lite
AC Outlets
12
Packaging
Bulk
Connector - AC Output
NEMA 5-15R
Part Status
Obsolete
Voltage - Input
120V
Type
Outlet Strip, Power Strip, Surge Protector
Housing Material
Plastic
Mounting Type
Bench, Floor, Wall
Media Lines Protected
Type F Coax, RJ11, RJ45
Current - Max
15A
Energy
2880J
Region Utilized
North America
Cord Length
10' (3.05m)
Overload Protection
Circuit Breaker(s)
Approval Agency
CSA, cUL, FCC, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP1208SATEaton Tripp Lite3TL1746-ND62,72000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes