HCRK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCRK-54

DigiKey Part Number
HCRK-54-ND
Manufacturer
Manufacturer Product Number
HCRK-54
Description
MEDICAL MOBILE CART POWER KIT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 300W 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Standby (No Regulation)
Applications
General Purpose, Industrial Control
Form
Desktop
Power - Rated
300W
AC Outlets
3 (UPS)
Backup Time - Max Load
-
Media Lines Protected
-
Voltage - Output
120V
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R (3)
Cord Length
10' (3.05m)
Size / Dimension
-
Height
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.034,31000 €2.034,31 €
Manufacturers Standard Package
Unit Price without VAT:2.034,31000 €
Unit Price with VAT:2.420,82890 €