
HCRK-36 | |
|---|---|
DigiKey Part Number | HCRK-36-ND |
Manufacturer | |
Manufacturer Product Number | HCRK-36 |
Description | MEDICAL MOBILE CART POWER KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 300W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Applications | General Purpose, Industrial Control | |
Form | Desktop | |
Power - Rated | 300W | |
AC Outlets | 3 (UPS) | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (3) | |
Cord Length | 10' (3.05m) | |
Size / Dimension | - | |
Height | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.844,14000 € | 1.844,14 € |
| Unit Price without VAT: | 1.844,14000 € |
|---|---|
| Unit Price with VAT: | 2.194,52660 € |


