
HC350SR | |
|---|---|
DigiKey Part Number | 95-HC350SR-ND |
Manufacturer | |
Manufacturer Product Number | HC350SR |
Description | HC350SR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Input 350 W Power Output Continuous Inverter 1 AC Outlets IEC 320-C13 International |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 120V | |
AC Outlets | 1 | |
Connector - AC Output | IEC 320-C13 | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 350 W | |
Remote Capability | Yes | |
Region Utilized | International | |
Size | 6.00" L x 11.50" W x 3.50" H (152.4mm x 292.1mm x 88.9mm) | |
Features | Frequency Control, USB Port(s) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.844,15000 € | 1.844,15 € |
| Unit Price without VAT: | 1.844,15000 € |
|---|---|
| Unit Price with VAT: | 2.194,53850 € |








