
HC350SNR | |
|---|---|
DigiKey Part Number | 95-HC350SNR-ND |
Manufacturer | |
Manufacturer Product Number | HC350SNR |
Description | BATT CHARGER ENCLOSED 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 12V 12V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Sealed Lead Acid (SLA) | |
Battery Cell Size | 12V | |
Number of Cells | 1 | |
Voltage - Nominal | 12V | |
Charge Current - Max | - | |
Charge Time | - | |
Voltage - Input | 120VAC | |
Power - Max | 300W | |
Size / Dimension | 6.00" L x 11.50" W x 3.50" H (152.40mm x 292.10mm x 88.90mm) | |
Mounting Type | Desktop | |
Termination Style | IEC 320-C14 | |
Features | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.665,13000 € | 1.665,13 € |
| Unit Price without VAT: | 1.665,13000 € |
|---|---|
| Unit Price with VAT: | 1.981,50470 € |







