
HC150SL | |
|---|---|
DigiKey Part Number | 95-HC150SL-ND |
Manufacturer | |
Manufacturer Product Number | HC150SL |
Description | HC150SL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 150W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Voltage - Input | 120VAC | |
Applications | General Purpose, Industrial Control | |
Form | Desktop | |
Power - Rated | 150W | |
AC Outlets | 1 | |
Backup Time - Max Load | 360 minutes | |
Media Lines Protected | - | |
Voltage - Output | 120V | |
Input Connector | IEC 320-C14 | |
Output Connector | IEC 320-C13 | |
Cord Length | 5.98" (0.15m) | |
Approval Agency | - | |
Size / Dimension | 14.000" L x 8.600" W (355.60mm x 218.44mm) | |
Height | 7.500" (190.50mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.504,41000 € | 1.504,41 € |
| Unit Price without VAT: | 1.504,41000 € |
|---|---|
| Unit Price with VAT: | 1.790,24790 € |







